
12146AD2GK2V | |
|---|---|
DigiKey Part Number | 12146AD2GK2V-ND |
Manufacturer | |
Manufacturer Product Number | 12146AD2GK2V |
Description | SWITCH TOGGLE DPDT 4A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals, Front Panel Sealing | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,77160 € | 1.969,29 € |
| Unit Price without VAT: | 78,77160 € |
|---|---|
| Unit Price with VAT: | 93,73820 € |

