Image for 1213A6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213A6

DigiKey Part Number
679-1213A6-ND
Manufacturer
Manufacturer Product Number
1213A6
Description
PUSHBUTTON SWITCH 1200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A (AC/DC)
Mfr
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Round, Plunger
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard
Panel Cutout Dimensions
Circular - 12.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
409,13525 €365,41 €
Manufacturers Standard Package
Unit Price without VAT:9,13525 €
Unit Price with VAT:10,87095 €