
1203MAULCSA | |
|---|---|
DigiKey Part Number | 1203MAULCSA-ND |
Manufacturer | |
Manufacturer Product Number | 1203MAULCSA |
Description | SWITCH PUSH SPST-NO 8A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Round, Plunger, Metal |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Rear | Termination Style Screw Terminal |
Type Standard (Footswitch) | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 8A (AC), 4A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203MRA | APEM Inc. | 10 | 1203MRA-ND | 25,28000 € | Parametric Equivalent |
| 1223MAULCSA | APEM Inc. | 0 | 1223MAULCSA-ND | 15,49200 € | Parametric Equivalent |
| 1223MRA | APEM Inc. | 0 | 1223MRA-ND | 19,00575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 16,07750 € | 643,10 € |
| Unit Price without VAT: | 16,07750 € |
|---|---|
| Unit Price with VAT: | 19,13223 € |


