
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 100mA (DC) | Electrical Life 80,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,13860 € | 3.706,93 € |
| Unit Price without VAT: | 74,13860 € |
|---|---|
| Unit Price with VAT: | 88,22493 € |

