
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 10.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M10 x 0.75 |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 3A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,23280 € | 605,82 € |
| Unit Price without VAT: | 24,23280 € |
|---|---|
| Unit Price with VAT: | 28,83703 € |

