Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D12.15130N.001 | |
|---|---|
DigiKey Part Number | 1582-D12.15130N.001-ND |
Manufacturer | |
Manufacturer Product Number | D12.15130N.001 |
Description | MODULE DDR3 SDRAM 2GB 240UDIMM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 240-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,07000 € | 67,07 € |
| Unit Price without VAT: | 67,07000 € |
|---|---|
| Unit Price with VAT: | 79,81330 € |




