APSDM064GN2WN-ETM1G is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 410,33000 €
Image for APSDM064GN2WN-ETM1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM064GN2WN-ETM1G

DigiKey Part Number
APSDM064GN2WN-ETM1G-ND
Manufacturer
Manufacturer Product Number
APSDM064GN2WN-ETM1G
Description
SSD 64GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
425MB/s
Manufacturer
Apacer Memory America
Speed - Write
80MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
225mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
33.00mm x 29.30mm x 8.85mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM064GN2WN-PTM1GApacer Memory America0APSDM064GN2WN-PTM1G-ND410,33000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes