Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 5V
APSDM064GH2AN-ATMG_Contents

APSDM064GH2AN-ATMG

DigiKey Part Number
1582-1174-ND
Manufacturer
Manufacturer Product Number
APSDM064GH2AN-ATMG
Description
SSD 64GB MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
445MB/s
Manufacturer
Apacer Memory America
Speed - Write
135MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
280mA
Memory Size
64GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
33.00mm x 29.3 mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.