Direct

APSDM032GS2AN-CTM1W | |
|---|---|
DigiKey Part Number | APSDM032GS2AN-CTM1W-ND |
Manufacturer | |
Manufacturer Product Number | APSDM032GS2AN-CTM1W |
Description | SSD 32GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 125MB/s | |
Speed - Write | 40MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 160mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 41.40mm x 19.80mm x 7.50mm | |
Base Product Number |

