APSDM032GQ2WN-PTM1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 236,15000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Image for APSDM032GQ2WN-PTM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GQ2WN-PTM1

DigiKey Part Number
APSDM032GQ2WN-PTM1-ND
Manufacturer
Manufacturer Product Number
APSDM032GQ2WN-PTM1
Description
SSD 32GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
210MB/s
Manufacturer
Apacer Memory America
Speed - Write
42MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
175mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
52.25mm x 24.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM032GQ2AN-ETM1Apacer Memory America0APSDM032GQ2AN-ETM1-ND0,00000 €Parametric Equivalent
APSDM032GQ2AN-PTM1Apacer Memory America0APSDM032GQ2AN-PTM1-ND236,15000 €Parametric Equivalent
APSDM032GQ2WN-ETM1Apacer Memory America0APSDM032GQ2WN-ETM1-ND0,00000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,15000 €236,15 €
Manufacturers Standard Package
Unit Price without VAT:236,15000 €
Unit Price with VAT:281,01850 €