APSDM032GQ2WN-ETM1W is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 266,21000 €
Image for APSDM032GQ2WN-ETM1W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GQ2WN-ETM1W

DigiKey Part Number
APSDM032GQ2WN-ETM1W-ND
Manufacturer
Manufacturer Product Number
APSDM032GQ2WN-ETM1W
Description
SSD 32GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
210MB/s
Manufacturer
Apacer Memory America
Speed - Write
42MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
175mA
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
52.25mm x 24.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM032GQ2WN-PTM1WApacer Memory America0APSDM032GQ2WN-PTM1W-ND266,21000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes