Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GL2AN-PT

DigiKey Part Number
1582-APSDM032GL2AN-PT-ND
Manufacturer
Manufacturer Product Number
APSDM032GL2AN-PT
Description
SSD 32GB DOM SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
435MB/s
Manufacturer
Apacer Memory America
Speed - Write
215MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Active
Current - Max
260mA
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
33.00mm x 29.30mm x 9.05mm
Form Factor
Disk-On-Module, SATA DOM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1879,37000 €879,37 €
Manufacturers Standard Package
Unit Price without VAT:879,37000 €
Unit Price with VAT:1.046,45030 €