Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM032GH2AN-ATMG

DigiKey Part Number
1582-1165-ND
Manufacturer
Manufacturer Product Number
APSDM032GH2AN-ATMG
Description
SSD 32GB MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
-
Speed - Read
440MB/s
Speed - Write
75MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
235mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
33.00mm x 29.3 mm x 1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.