Parametric Equivalent

APSDM016GL2WN-PT | |
|---|---|
DigiKey Part Number | 1582-APSDM016GL2WN-PT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM016GL2WN-PT |
Description | SSD 16GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 16GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 435MB/s | |
Speed - Write | 200MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 245mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 33.00mm x 29.30mm x 9.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,12000 € | 487,12 € |
| Unit Price without VAT: | 487,12000 € |
|---|---|
| Unit Price with VAT: | 579,67280 € |


