APSDM008GS3AN-AT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 279,24000 €
Image for APSDM008GS3AN-AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM008GS3AN-AT

DigiKey Part Number
APSDM008GS3AN-AT-ND
Manufacturer
Manufacturer Product Number
APSDM008GS3AN-AT
Description
SSD 8GB DOM SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
42MB/s
Manufacturer
Apacer Memory America
Speed - Write
37MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Current - Max
125mA (Typ)
Memory Size
8GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
17.00mm x 40.00mm x 6.10mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM008GS2AN-PTApacer Memory America01582-APSDM008GS2AN-PT-ND279,24000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes