APSDM008GQ2WN-ETM1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 64
Unit Price: 122,09000 €
Image for APSDM008GQ2WN-ETM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM008GQ2WN-ETM1

DigiKey Part Number
APSDM008GQ2WN-ETM1-ND
Manufacturer
Manufacturer Product Number
APSDM008GQ2WN-ETM1
Description
SSD 8GB DOM MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 8GB SATA III Disk-On-Module, SATA DOM 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed - Read
105MB/s
Manufacturer
Apacer Memory America
Speed - Write
24MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
185mA
Memory Size
8GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
52.25mm x 24.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSDM008GQ2WN-PTM1Apacer Memory America64APSDM008GQ2WN-PTM1-ND122,09000 €MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes