
APSDM004GD2AN-PT | |
|---|---|
DigiKey Part Number | 1582-APSDM004GD2AN-PT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM004GD2AN-PT |
Description | SSD 4GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 43MB/s | |
Speed - Write | 29MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 135mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 30.00mm x 20.00mm x 15.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,72000 € | 162,72 € |
| Unit Price without VAT: | 162,72000 € |
|---|---|
| Unit Price with VAT: | 193,63680 € |

