Image for APSDM004GD2AN-CTW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM004GD2AN-CTW

DigiKey Part Number
APSDM004GD2AN-CTW-ND
Manufacturer
Manufacturer Product Number
APSDM004GD2AN-CTW
Description
SSD 4GB DOM SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 4GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
33MB/s
Manufacturer
Apacer Memory America
Speed - Write
34MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
135mA (Typ)
Memory Size
4GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
30.00mm x 20.00mm x 15.20mm
Form Factor
Disk-On-Module, SATA DOM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.