Image for APSDM002GA2AN-CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSDM002GA2AN-CT

DigiKey Part Number
APSDM002GA2AN-CT-ND
Manufacturer
Manufacturer Product Number
APSDM002GA2AN-CT
Description
SSD 2GB DOM SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
34MB/s
Speed - Write
29MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
150mA (Typ)
Operating Temperature
0°C ~ 70°C
Size / Dimension
30.00mm x 27.80mm x 8.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.