APSDM001GA2AN-CT | |
|---|---|
DigiKey Part Number | APSDM001GA2AN-CT-ND |
Manufacturer | |
Manufacturer Product Number | APSDM001GA2AN-CT |
Description | SSD 1GB DOM SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 1GB SATA III Disk-On-Module, SATA DOM 5V |
Category | Speed - Read 31MB/s |
Manufacturer Apacer Memory America | Speed - Write 15MB/s |
Series | Voltage - Supply 5V |
Packaging Bulk | Type SATA III |
Part Status Discontinued at DigiKey | Current - Max 135mA (Typ) |
Memory Size 1GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (SLC) | Size / Dimension 30.00mm x 27.80mm x 8.20mm |
Form Factor Disk-On-Module, SATA DOM | Base Product Number |