Direct

APHA032GAK0EG-2TM | |
|---|---|
DigiKey Part Number | APHA032GAK0EG-2TM-ND |
Manufacturer | |
Manufacturer Product Number | APHA032GAK0EG-2TM |
Description | USB FLASH DRIVE 32GB MLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 190MB/s | |
Speed - Write | 49MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H |

