USB Flash Drive 32GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA032GAK0EG-2T

DigiKey Part Number
1582-APHA032GAK0EG-2T-ND
Manufacturer
Manufacturer Product Number
APHA032GAK0EG-2T
Description
USB FLASH DRIVE 32GB SLC 1.1/2.0
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (SLC)
Mfr
Type
Series
Speed - Read
80MB/s
Packaging
Bulk
Speed - Write
70MB/s
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Memory Size
Size / Dimension
59.00mm L x 18.40mm W x 9.10mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1913,62000 €913,62 €
Manufacturers Standard Package
Unit Price without VAT:913,62000 €
Unit Price with VAT:1.087,20780 €