
APCFA032GACAD-WAT | |
|---|---|
DigiKey Part Number | APCFA032GACAD-WAT-ND |
Manufacturer | |
Manufacturer Product Number | APCFA032GACAD-WAT |
Description | MEMORY CARD CFAST 32GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB SLC |
Category | Memory Type CFast |
Manufacturer Apacer Memory America | Memory Size 32GB |
Series | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Base Product Number |

