
APCFA016GACAD-AT | |
|---|---|
DigiKey Part Number | 1582-1048-ND |
Manufacturer | |
Manufacturer Product Number | APCFA016GACAD-AT |
Description | MEMORY CARD CFAST 16GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 16GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

