AP8GSDHC4-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apacer Memory America
In Stock: 0
Unit Price: 72,52000 €
Memory Card SDHC™ 8GB Class 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP8GSDHC4-B

DigiKey Part Number
1582-1023-ND
Manufacturer
Manufacturer Product Number
AP8GSDHC4-B
Description
MEMORY CARD SDHC 8GB CLASS 4
Customer Reference
Detailed Description
Memory Card SDHC™ 8GB Class 4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
8GB
Speed
Class 4
Technology
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes