
AP8GMCSH10U1-BA | |
|---|---|
DigiKey Part Number | AP8GMCSH10U1-BA-ND |
Manufacturer | |
Manufacturer Product Number | AP8GMCSH10U1-BA |
Description | MEMORY CARD SDXC 8GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 8GB Class 10, UHS Class 1 |
Category | Memory Size 8GB |
Manufacturer Apacer Memory America | Speed Class 10, UHS Class 1 |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Active | Base Product Number |
Memory Type SDXC™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 € | 90,93 € |
| Unit Price without VAT: | 90,93000 € |
|---|---|
| Unit Price with VAT: | 108,20670 € |

