Direct

AP8GAH350B | |
|---|---|
DigiKey Part Number | AP8GAH350B-ND |
Manufacturer | |
Manufacturer Product Number | AP8GAH350B |
Description | USB FLASH DRV 8GB USB 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0, USB 3.0 |
Category | Memory Size |
Mfr | Type |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Size / Dimension 53.40mm L x 23.30mm W x 7.50mm H |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP32GAH356B | Apacer Memory America | 1.331 | 1582-AP32GAH356B-ND | 17,37000 € | Direct |


