
AP8GAH322B | |
|---|---|
DigiKey Part Number | 1582-1019-ND |
Manufacturer | |
Manufacturer Product Number | AP8GAH322B |
Description | USB FLASH DRIVE 8GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0 |
Category | Memory Size |
Mfr | Type |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Size / Dimension 55.40mm L x 18.00mm W x 8.50mm H |
Part Status Discontinued at DigiKey |

