
AP64GSDXC10U7-R | |
|---|---|
DigiKey Part Number | 1582-AP64GSDXC10U7-R-ND |
Manufacturer | |
Manufacturer Product Number | AP64GSDXC10U7-R |
Description | MEMORY CARD SDXC 64GB |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 64GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 64GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.001 | 20,18305 € | 20.203,23 € |
| Unit Price without VAT: | 20,18305 € |
|---|---|
| Unit Price with VAT: | 24,01783 € |

