
AP64GAH353C | |
|---|---|
DigiKey Part Number | AP64GAH353C-ND |
Manufacturer | |
Manufacturer Product Number | AP64GAH353C |
Description | USB FLASH DRIVE 64GB USB 2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 2.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 60°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |

