
AP512GPB4480-R | |
|---|---|
DigiKey Part Number | 1582-AP512GPB4480-R-ND |
Manufacturer | |
Manufacturer Product Number | AP512GPB4480-R |
Description | SSD 512GB M.2 2280 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 4.5GB/s | |
Speed - Write | 2.5GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 1.525A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.43mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,83000 € | 777,83 € |
| 10 | 714,44300 € | 7.144,43 € |
| Unit Price without VAT: | 777,83000 € |
|---|---|
| Unit Price with VAT: | 925,61770 € |

