
AP16GSDHC10U1-B | |
|---|---|
DigiKey Part Number | 1582-1005-ND |
Manufacturer | |
Manufacturer Product Number | AP16GSDHC10U1-B |
Description | MEMORY CARD SDHC 16GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Bulk: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,87000 € | 18,87 € |
| 10 | 17,48500 € | 174,85 € |
| 25 | 16,93320 € | 423,33 € |
| 50 | 16,51840 € | 825,92 € |
| 100 | 16,10840 € | 1.610,84 € |
| 250 | 15,57468 € | 3.893,67 € |
| 500 | 15,17914 € | 7.589,57 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,45530 € |

