Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III 1.2V, 1.8V, 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-USDC16GC239-DTM

DigiKey Part Number
AP-USDC16GC239-DTM-ND
Manufacturer
Manufacturer Product Number
AP-USDC16GC239-DTM
Description
SSD 16GB MLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 16GB SATA III 1.2V, 1.8V, 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
315MB/s
Manufacturer
Apacer Memory America
Speed - Write
160MB/s
Series
Voltage - Supply
1.2V, 1.8V, 3.3V
Packaging
Bulk
Type
SATA III
Part Status
Discontinued at DigiKey
Current - Max
360mA
Memory Size
16GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Size / Dimension
16.00mm x 20.00mm x 1.40mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.