
AP-UM004GR13CS-2MST | |
|---|---|
DigiKey Part Number | AP-UM004GR13CS-2MST-ND |
Manufacturer | |
Manufacturer Product Number | AP-UM004GR13CS-2MST |
Description | SSD 4GB EUSB MODULE SLC 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB Disk-On-Module, eUSB 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, eUSB | |
Speed - Read | 28MB/s | |
Speed - Write | 21MB/s | |
Voltage - Supply | 5V | |
Type | - | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 37.80mm x 26.65mm x 10.50mm | |
Base Product Number |

