Image for AP-UM001GR13CS-2MST is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-UM001GR13CS-2MST

DigiKey Part Number
AP-UM001GR13CS-2MST-ND
Manufacturer
Manufacturer Product Number
AP-UM001GR13CS-2MST
Description
SSD 1GB EUSB MODULE SLC 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 1GB Disk-On-Module, eUSB 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Disk-On-Module, eUSB
Manufacturer
Apacer Memory America
Speed - Read
32MB/s
Series
Speed - Write
19MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
1GB
Size / Dimension
37.80mm x 26.65mm x 10.50mm
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.