Similar

AP-MSD512IDI-1T | |
|---|---|
DigiKey Part Number | 1582-1120-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD512IDI-1T |
Description | MEMORY CARD MICROSD 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 512MB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,94000 € | 84,94 € |
| 10 | 78,31400 € | 783,14 € |
| 25 | 75,73360 € | 1.893,34 € |
| 50 | 73,81660 € | 3.690,83 € |
| 100 | 73,10020 € | 7.310,02 € |
| Unit Price without VAT: | 84,94000 € |
|---|---|
| Unit Price with VAT: | 101,07860 € |






