Similar

AP-MSD32GCA-2FTM | |
|---|---|
DigiKey Part Number | AP-MSD32GCA-2FTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD32GCA-2FTM |
Description | MEM CRD MICROSDHC 32GB CLS10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10 MLC |
Category | Memory Size 32GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Packaging Tray | Technology MLC |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Memory Type microSDHC™ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S432FQYFA-U1000-3 | Delkin Devices, Inc. | 0 | 3247-S432FQYFA-U1000-3-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,92000 € | 123,92 € |
| Unit Price without VAT: | 123,92000 € |
|---|---|
| Unit Price with VAT: | 147,46480 € |


