
AP-MSD16GCA-1ATM | |
|---|---|
DigiKey Part Number | 1582-1115-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD16GCA-1ATM |
Description | MEM CRD MICROSDHC 16GB CLS10 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 16GB Class 10 MLC |
Category | Memory Size 16GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Packaging Bulk | Technology MLC |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Memory Type microSDHC™ |

