Similar

AP-MSD08GIA-5RDM | |
|---|---|
DigiKey Part Number | 1582-AP-MSD08GIA-5RDM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD08GIA-5RDM |
Description | MEM CARD MICROSD 8GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 8GB Class 10, UHS Class 1 MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Type | microSD™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |


