
AP-MSD01GISI-T | |
|---|---|
DigiKey Part Number | 1582-1108-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD01GISI-T |
Description | MEMORY CARD MICROSD 1GB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 1GB SLC |
Category | Memory Size 1GB |
Manufacturer Apacer Memory America | Technology SLC |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,02000 € | 164,02 € |
| 10 | 151,05600 € | 1.510,56 € |
| 25 | 146,04000 € | 3.651,00 € |
| 50 | 142,32500 € | 7.116,25 € |
| Unit Price without VAT: | 164,02000 € |
|---|---|
| Unit Price with VAT: | 195,18380 € |





