
AP-ISD512IS2B-8T | |
|---|---|
DigiKey Part Number | 1582-1292-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD512IS2B-8T |
Description | MEMORY CARD SD 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB SLC |
Category | Memory Size 512MB |
Manufacturer Apacer Memory America | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type SD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,87000 € | 64,87 € |
| 10 | 59,88600 € | 598,86 € |
| 25 | 57,93240 € | 1.448,31 € |
| 50 | 56,47700 € | 2.823,85 € |
| 100 | 55,04560 € | 5.504,56 € |
| Unit Price without VAT: | 64,87000 € |
|---|---|
| Unit Price with VAT: | 77,19530 € |

