Direct

AP-ISD512CS2A-3T | |
|---|---|
DigiKey Part Number | 1582-1087-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD512CS2A-3T |
Description | MEMORY CARD SD 512MB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 512MB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | SD™ | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C |


