
AP-ISD256MCC-1AT | |
|---|---|
DigiKey Part Number | 1582-AP-ISD256MCC-1AT-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD256MCC-1AT |
Description | MEMORY CARD SD 256MB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 256MB SLC |
Category | Memory Type SD™ |
Manufacturer Apacer Memory America | Memory Size 256MB |
Packaging Tray | Technology SLC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| 10 | 94,76000 € | 947,60 € |
| 25 | 91,63840 € | 2.290,96 € |
| 50 | 89,32020 € | 4.466,01 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |

