
AP-ISD16GID4B-8T | |
|---|---|
DigiKey Part Number | 1582-1286-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD16GID4B-8T |
Description | MEM CARD SDHC 16GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,24000 € | 357,24 € |
| 10 | 328,46200 € | 3.284,62 € |
| 25 | 317,44720 € | 7.936,18 € |
| Unit Price without VAT: | 357,24000 € |
|---|---|
| Unit Price with VAT: | 425,11560 € |

