
AP-ISD02GIS2B-8T | |
|---|---|
DigiKey Part Number | 1582-1281-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD02GIS2B-8T |
Description | MEMORY CARD SD 2GB SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,00000 € | 58,00 € |
| 10 | 53,55000 € | 535,50 € |
| 25 | 51,80600 € | 1.295,15 € |
| 50 | 50,50540 € | 2.525,27 € |
| 100 | 49,22600 € | 4.922,60 € |
| Unit Price without VAT: | 58,00000 € |
|---|---|
| Unit Price with VAT: | 69,02000 € |

