
AP-ISD02GCS2A-8T | |
|---|---|
DigiKey Part Number | 1582-1280-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD02GCS2A-8T |
Description | MEMORY CARD SD 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card SD™ 2GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,02000 € | 162,02 € |
| 10 | 149,21800 € | 1.492,18 € |
| 25 | 144,26440 € | 3.606,61 € |
| 50 | 140,59560 € | 7.029,78 € |
| Unit Price without VAT: | 162,02000 € |
|---|---|
| Unit Price with VAT: | 192,80380 € |

