Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA Disk-On-Module, ATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-FM032GD5605S-TW1H

DigiKey Part Number
AP-FM032GD5605S-TW1H-ND
Manufacturer
Manufacturer Product Number
AP-FM032GD5605S-TW1H
Description
SSD 32GB DOM SLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA Disk-On-Module, ATA 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
75MB/s
Manufacturer
Apacer Memory America
Speed - Write
65MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Active
Current - Max
280mA (Typ)
Memory Size
32GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
50.93mm x 25.95mm x 6.00mm
Form Factor
Disk-On-Module, ATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1934,03000 €934,03 €
Manufacturers Standard Package
Unit Price without VAT:934,03000 €
Unit Price with VAT:1.111,49570 €