AP-FM032GD2505S-T1H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 879,64000 €
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA Disk-On-Module, ATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-FM032GD2505S-T1H

DigiKey Part Number
AP-FM032GD2505S-T1H-ND
Manufacturer
Manufacturer Product Number
AP-FM032GD2505S-T1H
Description
SSD 32GB DOM SLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 32GB ATA Disk-On-Module, ATA 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
75MB/s
Manufacturer
Apacer Memory America
Speed - Write
65MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Active
Current - Max
245mA (Typ)
Memory Size
32GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
49.39mm x 27.10mm x 6.00mm
Form Factor
Disk-On-Module, ATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP-FM032GD2505S-T1MApacer Memory America0AP-FM032GD2505S-T1M-ND879,64000 €Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.089,95000 €1.089,95 €
Manufacturers Standard Package
Unit Price without VAT:1.089,95000 €
Unit Price with VAT:1.297,04050 €