Solid State Drive (SSD) FLASH - NAND (SLC) 16GB ATA Disk-On-Module, ATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-FM016GD5605S-T1M

DigiKey Part Number
AP-FM016GD5605S-T1M-ND
Manufacturer
Manufacturer Product Number
AP-FM016GD5605S-T1M
Description
SSD 16GB DOM SLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB ATA Disk-On-Module, ATA 5V
Product Attributes
Filter Similar Products
Category
Speed - Read
75MB/s
Manufacturer
Apacer Memory America
Speed - Write
65MB/s
Series
Voltage - Supply
5V
Packaging
Bulk
Type
ATA
Part Status
Active
Current - Max
250mA (Typ)
Memory Size
16GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
50.93mm x 28.95mm x 6.00mm
Form Factor
Disk-On-Module, ATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1615,63000 €615,63 €
Manufacturers Standard Package
Unit Price without VAT:615,63000 €
Unit Price with VAT:732,59970 €