
AP-FM004GD5605S-T1M | |
|---|---|
DigiKey Part Number | AP-FM004GD5605S-T1M-ND |
Manufacturer | |
Manufacturer Product Number | AP-FM004GD5605S-T1M |
Description | SSD 4GB DOM SLC ATA 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 4GB ATA Disk-On-Module, ATA 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Disk-On-Module, ATA | |
Speed - Read | 35MB/s | |
Speed - Write | 30MB/s | |
Voltage - Supply | 5V | |
Type | ATA | |
Current - Max | 160mA (Typ) | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 50.93mm x 25.95mm x 6.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,00000 € | 199,00 € |
| Unit Price without VAT: | 199,00000 € |
|---|---|
| Unit Price with VAT: | 236,81000 € |

